Tektronix MDO32 3 Series MDO Series, 1GHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS Calibrated

RS tilauskoodi: 280-6508Tuotemerkki: TektronixValmistajan osanumero.: MDO32 3-BW-1000
brand-logo
Näytä kaikki Oskilloskoopit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Bandwidth

1GHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

400ps/div

Rise Time

400ps

Display Type

TFT LCD

Alkuperämaa

China

€ 14 580,00

€ 14 580,00 kpl (ilman ALV)

€ 18 297,90

€ 18 297,90 kpl (Sis ALV:n)

Tektronix MDO32 3 Series MDO Series, 1GHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS Calibrated

Kalibrointitapa

€ 14 580,00

€ 14 580,00 kpl (ilman ALV)

€ 18 297,90

€ 18 297,90 kpl (Sis ALV:n)

Tektronix MDO32 3 Series MDO Series, 1GHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS Calibrated

Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Bandwidth

1GHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

400ps/div

Rise Time

400ps

Display Type

TFT LCD

Alkuperämaa

China