Tektronix MDO32 3 Series MDO Series, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS tilauskoodi: 187-5450Tuotemerkki: TektronixValmistajan osanumero.: MDO32 3-BW-200
brand-logo
Näytä kaikki Oskilloskoopit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Display Type

TFT LCD

Rise Time

2ns

Maximum Time Base

1000s/div

Vertical Resolution

8 bit

Power Source

Mains

Input Capacitance

3.9 pF

Minimum Time Base

1ns/div

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Dimensions

370 x 148.6 x 252mm

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Impedance

1 MΩ

Distrelec Product Id

30145092

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5 460,00

€ 5 460,00 kpl (ilman ALV)

€ 6 852,30

€ 6 852,30 kpl (Sis ALV:n)

Tektronix MDO32 3 Series MDO Series, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Kalibrointitapa

€ 5 460,00

€ 5 460,00 kpl (ilman ALV)

€ 6 852,30

€ 6 852,30 kpl (Sis ALV:n)

Tektronix MDO32 3 Series MDO Series, 200MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Display Type

TFT LCD

Rise Time

2ns

Maximum Time Base

1000s/div

Vertical Resolution

8 bit

Power Source

Mains

Input Capacitance

3.9 pF

Minimum Time Base

1ns/div

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Dimensions

370 x 148.6 x 252mm

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Impedance

1 MΩ

Distrelec Product Id

30145092

Alkuperämaa

China