Tektronix MSO2024, MSO2024 Mixed Signal Oscilloscope, 200MHz, 4 Analogue. Ch.

RS Stock No.: 575-567Brand: TektronixManufacturers Part No.: MSO2024
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Series

MSO2000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Height

180mm

Weight

3.6kg

Length

377mm

Record Length

1M points/ch

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

2.1ns

Stock information temporarily unavailable.

Price on Asking

Tektronix MSO2024, MSO2024 Mixed Signal Oscilloscope, 200MHz, 4 Analogue. Ch.

Price on Asking

Tektronix MSO2024, MSO2024 Mixed Signal Oscilloscope, 200MHz, 4 Analogue. Ch.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Series

MSO2000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Height

180mm

Weight

3.6kg

Length

377mm

Record Length

1M points/ch

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

2.1ns