Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable
Calibrated
RSCAL
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
2 Series MSO
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Display Type
Capacitive Touch Display
Alkuperämaa
China
€ 11 340,00
€ 11 340,00 kpl (ilman ALV)
€ 14 231,70
€ 14 231,70 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 11 340,00
€ 11 340,00 kpl (ilman ALV)
€ 14 231,70
€ 14 231,70 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable
Calibrated
RSCAL
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
2 Series MSO
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Display Type
Capacitive Touch Display
Alkuperämaa
China