Technical Document
Specifications
Brand
TektronixProbe Type
Differential
Attenuation
1:50, 1:500
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1kV
Model Number p
P5205A
Model Number (p)
P5205A
Series
P52XXA
Safety Category
CAT II 1000V
Distrelec Product Id
17628178
Country of Origin
China
Product details
Tektronix High Voltage Differential Probes TMDP, THDP and P52xxA Series
Tektronix high voltage probing solutions offer safety and accuracy in applications which include: floating measurements; switching power supply design; motor drive design; electronic ballast design; CRT display design; power converter design and service; power device evaluation.
Overrange indicator
Safety certified
Switchable attenuation
Switchable bandwidth limit
Cable length 1.5m (THDP & TMDP), 1.8m (P52xxA)
€ 2,780.00
€ 2,780.00 Each (Exc. Vat)
€ 3,488.90
€ 3,488.90 Each (inc. VAT)
1
€ 2,780.00
€ 2,780.00 Each (Exc. Vat)
€ 3,488.90
€ 3,488.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Differential
Attenuation
1:50, 1:500
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1kV
Model Number p
P5205A
Model Number (p)
P5205A
Series
P52XXA
Safety Category
CAT II 1000V
Distrelec Product Id
17628178
Country of Origin
China
Product details
Tektronix High Voltage Differential Probes TMDP, THDP and P52xxA Series
Tektronix high voltage probing solutions offer safety and accuracy in applications which include: floating measurements; switching power supply design; motor drive design; electronic ballast design; CRT display design; power converter design and service; power device evaluation.
Overrange indicator
Safety certified
Switchable attenuation
Switchable bandwidth limit
Cable length 1.5m (THDP & TMDP), 1.8m (P52xxA)