Dual-use

Tektronix PA1000 Power Quality Analyser, 1-Phase, 59mA Max

RS Stock No.: 796-7367Brand: TektronixManufacturers Part No.: PA1000
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Current Measurement

59mA

Number of Phases

1

Best Voltage Measurement Accuracy

±0.05 %

Best Current Measurement Accuracy

±0.05 %

Display Type

Graphic Display

Measurement Type

Power Factor

Measurement Standards

IEC62301

Interface Type

LAN, USB

Model Number p

PA1000

Country of Origin

United States

Product details

Tektronix PA1000 Single-phase Power Analyzer

The Tektronix PA1000 Single-phase Power Analyzer offers high performance with 0.05% basic accuracy, 1MHz bandwidth and 1MS/s sample rate for demanding test requirements. It features dual current shunts for wide range (40μA to 20A RMS direct input), maintaining accuracy even on low current. The colour graphics display (with application modes and menu-driven UI) is easy to set up and easy to read. There is a front-panel USB for data logging and standard communication ports for data transfer for offline analysis and reporting. PWRVIEW software, with setup wizards and compliance test automation, simplifies application-specific and regulatory reporting.

Full colour display with waveforms, harmonics and bar charts
Dual shunts for accurate measurements from as low as 40mA
Special measurement modes that simplify testing of lighting ballasts, inrush current and energy consumption
Full compliance testing for EnergyStarTM, IEC50564, IEC62301 and other standards aimed at lowering power consumption
Harmonics, colour display, interfaces and software all included

Supplied with

Voltage lead set, power cord, USB host-to-device interface cable, documentation CD including user manual (in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean, Russian), Certificate of Calibration

You may be interested in
Stock information temporarily unavailable.

€ 4,670.00

€ 4,670.00 Each (Exc. Vat)

€ 5,860.85

€ 5,860.85 Each (inc. VAT)

Tektronix PA1000 Power Quality Analyser, 1-Phase, 59mA Max

€ 4,670.00

€ 4,670.00 Each (Exc. Vat)

€ 5,860.85

€ 5,860.85 Each (inc. VAT)

Tektronix PA1000 Power Quality Analyser, 1-Phase, 59mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Absolute Maximum Current Measurement

59mA

Number of Phases

1

Best Voltage Measurement Accuracy

±0.05 %

Best Current Measurement Accuracy

±0.05 %

Display Type

Graphic Display

Measurement Type

Power Factor

Measurement Standards

IEC62301

Interface Type

LAN, USB

Model Number p

PA1000

Country of Origin

United States

Product details

Tektronix PA1000 Single-phase Power Analyzer

The Tektronix PA1000 Single-phase Power Analyzer offers high performance with 0.05% basic accuracy, 1MHz bandwidth and 1MS/s sample rate for demanding test requirements. It features dual current shunts for wide range (40μA to 20A RMS direct input), maintaining accuracy even on low current. The colour graphics display (with application modes and menu-driven UI) is easy to set up and easy to read. There is a front-panel USB for data logging and standard communication ports for data transfer for offline analysis and reporting. PWRVIEW software, with setup wizards and compliance test automation, simplifies application-specific and regulatory reporting.

Full colour display with waveforms, harmonics and bar charts
Dual shunts for accurate measurements from as low as 40mA
Special measurement modes that simplify testing of lighting ballasts, inrush current and energy consumption
Full compliance testing for EnergyStarTM, IEC50564, IEC62301 and other standards aimed at lowering power consumption
Harmonics, colour display, interfaces and software all included

Supplied with

Voltage lead set, power cord, USB host-to-device interface cable, documentation CD including user manual (in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean, Russian), Certificate of Calibration

You may be interested in