Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 3A, 1-Output - UKAS Calibrated

RS tilauskoodi: 705-6940Tuotemerkki: TektronixValmistajan osanumero.: PWS2323
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 32V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 3A

Number of Displays

2

Type

Digital

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

China

Tuotetiedot

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Saatat olla kiinnostunut

€ 498,00

€ 498,00 kpl (ilman ALV)

€ 624,99

€ 624,99 kpl (Sis ALV:n)

Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 3A, 1-Output - UKAS Calibrated

Kalibrointitapa

€ 498,00

€ 498,00 kpl (ilman ALV)

€ 624,99

€ 624,99 kpl (Sis ALV:n)

Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 3A, 1-Output - UKAS Calibrated

Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 32V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 3A

Number of Displays

2

Type

Digital

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

China

Tuotetiedot

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Saatat olla kiinnostunut