Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 60V dc, 0 → 2.5A, 150W - UKAS Calibrated

RS tilauskoodi: 705-7000Tuotemerkki: TektronixValmistajan osanumero.: PWS4602
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Series

PWS4000

Model Number

PWS4602

Calibrated

UKAS

Output Voltage

0 → 60V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 2.5A

Power Rating

150W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

China

Tuotetiedot

PWS4000 Series DC Bench Power Supplies Programmable

The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Supplied with

Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Saatat olla kiinnostunut

€ 1 135,00

€ 1 135,00 kpl (ilman ALV)

€ 1 424,42

€ 1 424,42 kpl (Sis ALV:n)

Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 60V dc, 0 → 2.5A, 150W - UKAS Calibrated

Kalibrointitapa

€ 1 135,00

€ 1 135,00 kpl (ilman ALV)

€ 1 424,42

€ 1 424,42 kpl (Sis ALV:n)

Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 60V dc, 0 → 2.5A, 150W - UKAS Calibrated

Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Series

PWS4000

Model Number

PWS4602

Calibrated

UKAS

Output Voltage

0 → 60V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 2.5A

Power Rating

150W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

China

Tuotetiedot

PWS4000 Series DC Bench Power Supplies Programmable

The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Supplied with

Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

Saatat olla kiinnostunut