Kaksikäyttötuote

Tektronix RSA306 Spectrum Analyser, 9 kHz → 6.2 GHz

RS tilauskoodi: 830-2852Tuotemerkki: TektronixValmistajan osanumero.: RSA306
brand-logo
Näytä kaikki Spectrum Analysers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Bandwidth

9 kHz → 6.2 GHz

Wave Traces

Average, Maximum Hold, Minimum Hold

Interface Type

USB

Width

190.5mm

Minimum Operating Temperature

-10°C

Height

30.5mm

Model Number p

RSA306

Maximum Operating Temperature

+55°C

Alkuperämaa

United States

Tuotetiedot

Tektronix RSA306 USB Real Time Spectrum Analyser

The Tektronix RSA306 USB real time spectrum analyser is used with a PC and Tektronix SignalVu®-PC RF signal analysis software to provide real time spectrum analysis, streaming capture and deep signal analysis capabilities for signals from 9 kHz to 6.2 GHz (SignalVu-PC offers a deep analysis capability previously unavailable in value-priced solutions). The RSA306 separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay is performed on the user's personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes processing upgrades easy and minimises IT management issues. Applications of the low-cost, highly portable RSA306 package cover field, factory and academic uses, including value-conscious design and manufacturing, maintenance, installation & repair and interference hunting.

Supplied with

USB cable (1m), SignalVu-PC software, documentation, USB key, printed safety installation manual (English language)

Tektronix Spectrum Analyzers

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Tektronix RSA306 Spectrum Analyser, 9 kHz → 6.2 GHz

Hintaa ei saatavilla

Tektronix RSA306 Spectrum Analyser, 9 kHz → 6.2 GHz
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Bandwidth

9 kHz → 6.2 GHz

Wave Traces

Average, Maximum Hold, Minimum Hold

Interface Type

USB

Width

190.5mm

Minimum Operating Temperature

-10°C

Height

30.5mm

Model Number p

RSA306

Maximum Operating Temperature

+55°C

Alkuperämaa

United States

Tuotetiedot

Tektronix RSA306 USB Real Time Spectrum Analyser

The Tektronix RSA306 USB real time spectrum analyser is used with a PC and Tektronix SignalVu®-PC RF signal analysis software to provide real time spectrum analysis, streaming capture and deep signal analysis capabilities for signals from 9 kHz to 6.2 GHz (SignalVu-PC offers a deep analysis capability previously unavailable in value-priced solutions). The RSA306 separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay is performed on the user's personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes processing upgrades easy and minimises IT management issues. Applications of the low-cost, highly portable RSA306 package cover field, factory and academic uses, including value-conscious design and manufacturing, maintenance, installation & repair and interference hunting.

Supplied with

USB cable (1m), SignalVu-PC software, documentation, USB key, printed safety installation manual (English language)

Tektronix Spectrum Analyzers

Saatat olla kiinnostunut