Tektronix TBS2072 TBS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 70MHz

RS tilauskoodi: 122-4798Tuotemerkki: TektronixValmistajan osanumero.: TBS2072
brand-logo
Näytä kaikki Oskilloskoopit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Number of Analogue Channels

2

Bandwidth

70MHz

Oscilloscope Type

Digital Storage

Series

TBS2000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

9in

Sample Rate Random

1 Gsps

Height

174.9mm

Length

372.4mm

Weight

2.6kg

Record Length

20M points

Dimensions

372.4 x 103.3 x 174.9mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Alkuperämaa

China

Tuotetiedot

Tektronix TBS2000 Series Digital Storage Oscilloscopes

Tektronix TBS2000 Series digital storage oscilloscopes capture and display significantly more signal. This is because many oscilloscopes provide 8 vertical divisions and 10 horizontal divisions, while the TBS2000 offers 10 vertical divisions and 15 horizontal divisions. Dedicated controls provide quick access to important settings. More signal plus quicker access means better, faster design evaluation. Signals analysis is enhanced with new on-waveform cursor readouts and 32 automated measurements, each with informative tips to help choose the right one quickly. TBS2000 features include a 9-inch WVGA display, 20 million point record length and 1 GS/s sample rate. The TBS2000 Series is designed for easy operation and quick hands-on learning. Its display offers more room for measurement results and menu information. The instrument's TekVPI probe interface works with traditional BNC connections but also enables wide application coverage with the latest active voltage probes and current probes.

Supplied with

100 MHz 10x passive probe TPP0100 (1 per analog channel), documentation CD, installation and safety manual, programmer manual (on the documentation CD and on Tek Web), power cord, calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration

Tektronix TBS2000 Series Digital Storage Oscilloscopes

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 520,00

€ 1 520,00 kpl (ilman ALV)

€ 1 907,60

€ 1 907,60 kpl (Sis ALV:n)

Tektronix TBS2072 TBS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 70MHz

€ 1 520,00

€ 1 520,00 kpl (ilman ALV)

€ 1 907,60

€ 1 907,60 kpl (Sis ALV:n)

Tektronix TBS2072 TBS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 70MHz
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Number of Analogue Channels

2

Bandwidth

70MHz

Oscilloscope Type

Digital Storage

Series

TBS2000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

9in

Sample Rate Random

1 Gsps

Height

174.9mm

Length

372.4mm

Weight

2.6kg

Record Length

20M points

Dimensions

372.4 x 103.3 x 174.9mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Alkuperämaa

China

Tuotetiedot

Tektronix TBS2000 Series Digital Storage Oscilloscopes

Tektronix TBS2000 Series digital storage oscilloscopes capture and display significantly more signal. This is because many oscilloscopes provide 8 vertical divisions and 10 horizontal divisions, while the TBS2000 offers 10 vertical divisions and 15 horizontal divisions. Dedicated controls provide quick access to important settings. More signal plus quicker access means better, faster design evaluation. Signals analysis is enhanced with new on-waveform cursor readouts and 32 automated measurements, each with informative tips to help choose the right one quickly. TBS2000 features include a 9-inch WVGA display, 20 million point record length and 1 GS/s sample rate. The TBS2000 Series is designed for easy operation and quick hands-on learning. Its display offers more room for measurement results and menu information. The instrument's TekVPI probe interface works with traditional BNC connections but also enables wide application coverage with the latest active voltage probes and current probes.

Supplied with

100 MHz 10x passive probe TPP0100 (1 per analog channel), documentation CD, installation and safety manual, programmer manual (on the documentation CD and on Tek Web), power cord, calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration

Tektronix TBS2000 Series Digital Storage Oscilloscopes

Saatat olla kiinnostunut