Dual-use

Tektronix TDS3032C TDS3000 Series, 300MHz Digital Storage Oscilloscope, 2 Analogue Channels

RS Stock No.: 462-984Brand: TektronixManufacturers Part No.: TDS3032C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

6.5in

Series

TDS3000

Record Length

10k points/ch

Dimensions

375 x 149 x 176mm

Minimum Time Base

2ns/div

Height

176mm

Battery Life

3 h

Weight

3.2kg

Power Source

Battery, Mains

Maximum Vertical Sensitivity

10V/div

Length

375mm

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

9 bit

Maximum Time Base

10s/div

Battery Type

Rechargeable Lithium-Ion

Rise Time

1.2ns

Display Type

TFT LCD

Country of Origin

China

Product details

TDS3000C Series

TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.

Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing

Supplied with

P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual

TDS3000C Digital Phosphor Oscilloscopes

€ 12,210.00

€ 12,210.00 Each (Exc. Vat)

€ 15,323.55

€ 15,323.55 Each (inc. VAT)

Tektronix TDS3032C TDS3000 Series, 300MHz Digital Storage Oscilloscope, 2 Analogue Channels

€ 12,210.00

€ 12,210.00 Each (Exc. Vat)

€ 15,323.55

€ 15,323.55 Each (inc. VAT)

Tektronix TDS3032C TDS3000 Series, 300MHz Digital Storage Oscilloscope, 2 Analogue Channels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

6.5in

Series

TDS3000

Record Length

10k points/ch

Dimensions

375 x 149 x 176mm

Minimum Time Base

2ns/div

Height

176mm

Battery Life

3 h

Weight

3.2kg

Power Source

Battery, Mains

Maximum Vertical Sensitivity

10V/div

Length

375mm

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

9 bit

Maximum Time Base

10s/div

Battery Type

Rechargeable Lithium-Ion

Rise Time

1.2ns

Display Type

TFT LCD

Country of Origin

China

Product details

TDS3000C Series

TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. OpenChoice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft Word and Excel. To complement OpenChoice, National Instruments LabVIEW SignalExpress™ Tektronix Edition Software provides extended capabilities including advanced analysis, data logging, remote instrument control and live waveform analysis. For those who prefer not to use a PC for analysis, the TDS3000C Series comes standard with 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). This enables use of the full acquisition record length or isolation of a specific occurrence within an acquisition.

Sample rates up to 5GS/s real-time on all channels
10k standard record length on all channels
3600wfms/s continuous waveform capture rate
Suite of advanced triggers
Front panel USB host port for easy storage and transfer of measurement data
25 automatic measurements
Fast Fourier Transform (FFT) standard
Multiple language user interface
WaveAlert® automatic waveform anomaly detection
TekProbe® interface supports active, differential and current probes for automatic scaling and units
Compact design 375mm (14.8in) wide x 176mm (6.9in) high x 149mm (5.9in) deep frees up bench-top space
Lightweight design (3.2kg/7lb without optional battery) together with robust handle for portability
Optional internal battery operation (TDS3BATC rechargeable lithium ion battery pack - not supplied) provides up to 3 hours without line power
Application modules: advanced analysis; limit testing; telecommunications mask testing; extended video; 601 serial digital video
Applications: digital design and debug; video installation and service; power supply design; education and training; telecommunications mask testing; manufacturing test; general bench testing

Supplied with

P6139A 10x passive probe (one per channel); UK and Euro mains cable; accessory tray; protective front cover; OpenChoice® PC Communication Software; NI LabVIEW SignalExpress™ Tektronix Edition LE interactive measurement environment optimized for TDS3000C series; documentation CD; multilingual manual

TDS3000C Digital Phosphor Oscilloscopes