Dual-use

Tektronix TPS2012 TPS2000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

RS Stock No.: 485-1262Brand: TektronixManufacturers Part No.: TPS2012
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

TPS2000

Power Source

Battery, Mains

Interface

RS232

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Length

336mm

Record Length

2.5k points/ch

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Battery Type

Rechargeable Li-ion

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300 V, 600 V

Safety Category

CAT II 300 V, CAT II 600 V

Stock information temporarily unavailable.

Price on Asking

Tektronix TPS2012 TPS2000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

Price on Asking

Tektronix TPS2012 TPS2000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

TPS2000

Power Source

Battery, Mains

Interface

RS232

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Length

336mm

Record Length

2.5k points/ch

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Battery Type

Rechargeable Li-ion

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300 V, 600 V

Safety Category

CAT II 300 V, CAT II 600 V