Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Interface
RS232
Sample Rate Random
1 Gsps
Series
TPS2000
Record Length
2.5k points/ch
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Dimensions
336 x 130 x 161mm
Minimum Time Base
5ns/div
Battery Life
4 h, 8 h
Weight
2.7 kg, 3.2 kg, 3.7kg
Battery Type
Rechargeable Li-ion
Safety Category
CAT II 300 V, CAT II 600V
Rise Time
2.1ns
Display Type
Colour
Power Source
Battery, Mains
Alkuperämaa
China
€ 5 280,00
€ 5 280,00 kpl (ilman ALV)
€ 6 626,40
€ 6 626,40 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 5 280,00
€ 5 280,00 kpl (ilman ALV)
€ 6 626,40
€ 6 626,40 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Interface
RS232
Sample Rate Random
1 Gsps
Series
TPS2000
Record Length
2.5k points/ch
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Dimensions
336 x 130 x 161mm
Minimum Time Base
5ns/div
Battery Life
4 h, 8 h
Weight
2.7 kg, 3.2 kg, 3.7kg
Battery Type
Rechargeable Li-ion
Safety Category
CAT II 300 V, CAT II 600V
Rise Time
2.1ns
Display Type
Colour
Power Source
Battery, Mains
Alkuperämaa
China