Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Mounting Type
DIN Rail
Time Range
1 s → 10h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Depth
65mm
Length
87mm
You may be interested in
Tele E1ZMQ10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
€ 71.54Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Tele DIN Rail Mount Time Delay Relay, 110 → 240V ac/dc, 1-Contact, 1 s → 10h
1
Price on Asking
Tele DIN Rail Mount Time Delay Relay, 110 → 240V ac/dc, 1-Contact, 1 s → 10h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tele E1ZMQ10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
€ 71.54Each (Exc. Vat)
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Mounting Type
DIN Rail
Time Range
1 s → 10h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Depth
65mm
Length
87mm
You may be interested in
Tele E1ZMQ10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
€ 71.54Each (Exc. Vat)