Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner 103 Series ABS D Sub Backshell, 25 Way

RS tilauskoodi: 729-9746Tuotemerkki: TelegartnerValmistajan osanumero.: 103250M001
brand-logo
Näytä kaikki D Sub Backshells tuotteet

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

25

Housing Material

ABS

D-Sub Shell Size

B

Body Orientation

Straight

Series

103

Alkuperämaa

Hungary

Tuotetiedot

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 17,70

€ 17,70 kpl (ilman ALV)

€ 22,21

€ 22,21 kpl (Sis ALV:n)

Telegartner 103 Series ABS D Sub Backshell, 25 Way

€ 17,70

€ 17,70 kpl (ilman ALV)

€ 22,21

€ 22,21 kpl (Sis ALV:n)

Telegartner 103 Series ABS D Sub Backshell, 25 Way
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 17,70
10 - 24€ 15,00
25 - 49€ 13,10
50+€ 11,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

25

Housing Material

ABS

D-Sub Shell Size

B

Body Orientation

Straight

Series

103

Alkuperämaa

Hungary

Tuotetiedot

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Saatat olla kiinnostunut