Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 712-3074Brand: TelegartnerManufacturers Part No.: J01021A0164
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

UT141

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Panel Jack

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

€ 36.90

€ 36.90 Each (Exc. Vat)

€ 46.31

€ 46.31 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

€ 36.90

€ 36.90 Each (Exc. Vat)

€ 46.31

€ 46.31 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 36.90
15 - 49€ 32.80
50 - 99€ 23.80
100 - 249€ 21.90
250+€ 16.30

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

UT141

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Copper Nickel Alloy, White Bronze

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Panel Jack

Telegärtner N Series RF Connectors