Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 112-2139Brand: TelegartnerManufacturers Part No.: J01021H1082
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

UG58/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Panel socket

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

€ 8.10

€ 8.10 Each (Exc. Vat)

€ 10.17

€ 10.17 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

€ 8.10

€ 8.10 Each (Exc. Vat)

€ 10.17

€ 10.17 Each (inc. VAT)

Telegartner, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 8.10
15 - 49€ 7.50
50 - 99€ 6.90
100 - 249€ 6.40
250+€ 6.10

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

UG58/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Country of Origin

Germany

Product details

Panel socket

Telegärtner N Series RF Connectors