binder Straight 50Ω RF Adapter N Plug Plug 11GHz

RS Stock No.: 472-3296Brand: TelegartnerManufacturers Part No.: J01024J1094
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

N

Gender A

Plug

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Copper, Silver Alloy

Length

36.4mm

Body Plating

Copper Nickel Alloy, White Bronze

Contact Material

Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy

Product details

Adaptors (connect to socket)

Plug to plug

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

Price on Asking

binder Straight 50Ω RF Adapter N Plug Plug 11GHz

Price on Asking

binder Straight 50Ω RF Adapter N Plug Plug 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type A

N

Gender A

Plug

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Copper, Silver Alloy

Length

36.4mm

Body Plating

Copper Nickel Alloy, White Bronze

Contact Material

Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy

Product details

Adaptors (connect to socket)

Plug to plug

Telegärtner N Series RF Connectors