Telegartner Straight RF Adapter UHF Plug to N Socket

RS Stock No.: 112-3384Brand: TelegartnerManufacturers Part No.: J01043A0831
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

UHF

Adapter Type B

N

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

36.2mm

Country of Origin

Germany

Product details

N auf UHF

Radiall Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

€ 19.90

€ 19.90 Each (Exc. Vat)

€ 24.97

€ 24.97 Each (inc. VAT)

Telegartner Straight RF Adapter UHF Plug to N Socket

€ 19.90

€ 19.90 Each (Exc. Vat)

€ 24.97

€ 24.97 Each (inc. VAT)

Telegartner Straight RF Adapter UHF Plug to N Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 19.90
10 - 49€ 18.20
50+€ 16.80

Technical Document

Specifications

Adapter Type A

UHF

Adapter Type B

N

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

36.2mm

Country of Origin

Germany

Product details

N auf UHF

Radiall Between-Series RF Coaxial Adapters