Tekninen dokumentti
Tekniset tiedot
Merkki
TelegartnerConnector Type
LC
Single/Multimode
Singlemode
Simplex/Duplex
Duplex
Fibre Size
125µm
Maximum Cable Diameter
9.5mm
Colour
Black, Metal
Insertion Loss
0.5dB
Connector Type A
LC
Connector Type B
LC
Series
TOC
Series Number
J68070A0001
Alkuperämaa
Germany
Tuotetiedot
Telegärtner TOC IP68 Outdoor Fibre Optic LC Duplex Plug Set
TOC IP68 outdoor fibre optic LC Duplex plug sets with nickel plated brass housings, black plastic body, zircona ferrule and plug according to IEC 61754-20. The multimode LC connector is black and the APC/single mode connector is green. These TOC IP68 LC duplex plug sets accept a single cable diameter of 2mm and an outer cable diameter range of 4 to 9.5mm.
Stock number 878-2466 is an LC duplex multimode plug set
Stock number 878-2460 is an LC duplex APC single mode plug set
A protection cap is available separately, see stock number 878-2498
Standards
Connector to IEC61754-20
IP68 protection to IEC 60529
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
€ 185,00
€ 185,00 kpl (ilman ALV)
€ 232,18
€ 232,18 kpl (Sis ALV:n)
1
€ 185,00
€ 185,00 kpl (ilman ALV)
€ 232,18
€ 232,18 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 1 | € 185,00 |
2 - 4 | € 180,00 |
5 - 9 | € 173,00 |
10 - 19 | € 163,00 |
20+ | € 155,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TelegartnerConnector Type
LC
Single/Multimode
Singlemode
Simplex/Duplex
Duplex
Fibre Size
125µm
Maximum Cable Diameter
9.5mm
Colour
Black, Metal
Insertion Loss
0.5dB
Connector Type A
LC
Connector Type B
LC
Series
TOC
Series Number
J68070A0001
Alkuperämaa
Germany
Tuotetiedot
Telegärtner TOC IP68 Outdoor Fibre Optic LC Duplex Plug Set
TOC IP68 outdoor fibre optic LC Duplex plug sets with nickel plated brass housings, black plastic body, zircona ferrule and plug according to IEC 61754-20. The multimode LC connector is black and the APC/single mode connector is green. These TOC IP68 LC duplex plug sets accept a single cable diameter of 2mm and an outer cable diameter range of 4 to 9.5mm.
Stock number 878-2466 is an LC duplex multimode plug set
Stock number 878-2460 is an LC duplex APC single mode plug set
A protection cap is available separately, see stock number 878-2498
Standards
Connector to IEC61754-20
IP68 protection to IEC 60529
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.