Tekninen dokumentti
Tekniset tiedot
Merkki
Telemecanique SensorsActuator Type
Rod
Pole and Throw Configuration
4P
Normal State Configuration
2NC/2NC
IP Rating
IP66
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
125V
Connection Type
PG13
Series
OsiSense XC
Action Type
Slow Action
Length
200mm
Width
59mm
Maximum Operating Temperature
+70°C
Depth
118mm
Minimum Operating Temperature
-25°C
Operating Force
0.5 Nm
Mechanical Life
2000000Cycles
Mounting Orientation
Vertical
Alkuperämaa
Indonesia
€ 346,00
€ 346,00 kpl (ilman ALV)
€ 434,23
€ 434,23 kpl (Sis ALV:n)
1
€ 346,00
€ 346,00 kpl (ilman ALV)
€ 434,23
€ 434,23 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Telemecanique SensorsActuator Type
Rod
Pole and Throw Configuration
4P
Normal State Configuration
2NC/2NC
IP Rating
IP66
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
125V
Connection Type
PG13
Series
OsiSense XC
Action Type
Slow Action
Length
200mm
Width
59mm
Maximum Operating Temperature
+70°C
Depth
118mm
Minimum Operating Temperature
-25°C
Operating Force
0.5 Nm
Mechanical Life
2000000Cycles
Mounting Orientation
Vertical
Alkuperämaa
Indonesia