Telemecanique Sensors XCS-DM Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, 2m Cable

RS Stock No.: 464-883Brand: Telemecanique SensorsManufacturers Part No.: XCSDM480102
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Preventa

Switching Distance

10 mm

Series

XCS-DM

IP Rating

IP66, IP67, IP69K

Number of Approach Directions

9

Depth

32mm

Width

34mm

Length

100mm

Country of Origin

France

Product details

XCS DM, Coded with built-in Safety Relay

With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown takes place. The built in safety relay enables the switch to self-check and detect its own failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. Suitable applications include: packing machines, assembly machines, food-processing areas, pharmaceutical, chemical machinery, automated production lines, wood-working machinery, robots, shears and many other types of machinery (work stations with manual loading/unloading).

Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088

Stock information temporarily unavailable.

€ 243.00

€ 243.00 Each (Exc. Vat)

€ 304.96

€ 304.96 Each (inc. VAT)

Telemecanique Sensors XCS-DM Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, 2m Cable

€ 243.00

€ 243.00 Each (Exc. Vat)

€ 304.96

€ 304.96 Each (inc. VAT)

Telemecanique Sensors XCS-DM Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Preventa

Switching Distance

10 mm

Series

XCS-DM

IP Rating

IP66, IP67, IP69K

Number of Approach Directions

9

Depth

32mm

Width

34mm

Length

100mm

Country of Origin

France

Product details

XCS DM, Coded with built-in Safety Relay

With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown takes place. The built in safety relay enables the switch to self-check and detect its own failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. Suitable applications include: packing machines, assembly machines, food-processing areas, pharmaceutical, chemical machinery, automated production lines, wood-working machinery, robots, shears and many other types of machinery (work stations with manual loading/unloading).

Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088