Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 10m Cable

RS Stock No.: 666-4950Brand: Telemecanique SensorsManufacturers Part No.: XCSDMC59010EX
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Preventa

Switching Distance

5 mm

Series

XCS-DMC

IP Rating

IP66, IP67

Supply Current

100mA

Hazardous Area Certification

ATEX

Number of Approach Directions

3

Depth

7mm

Width

34mm

Length

51mm

Country of Origin

France

Product details

XCS-DMC, Coded Hazardous Area

Ex coded magnetic safety switches can be used in potentially explosive DUSTY or GASEOUS environments for safety applications, for example on machines fitted with small guards or covers (with loose alignment), packaging machines, food and beverage processing (sugar refinery, malt house manufacturers, flour mills), petrochemical plants etc. They are approved for use in ATEX Zones 0-1-2 / 20-21-22, and can be used with XPS-DMB safety relays.

Protection modes mb, tD and ia
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Pre-cabled connection
Degree of protection: IP66 & IP67
Operating zone: Sao = 5 mm, Sar = 15 mm
Dimensions: 16 x 7 x 51mm

Stock information temporarily unavailable.

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 333.83

€ 333.83 Each (inc. VAT)

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 10m Cable

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 333.83

€ 333.83 Each (inc. VAT)

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Preventa

Switching Distance

5 mm

Series

XCS-DMC

IP Rating

IP66, IP67

Supply Current

100mA

Hazardous Area Certification

ATEX

Number of Approach Directions

3

Depth

7mm

Width

34mm

Length

51mm

Country of Origin

France

Product details

XCS-DMC, Coded Hazardous Area

Ex coded magnetic safety switches can be used in potentially explosive DUSTY or GASEOUS environments for safety applications, for example on machines fitted with small guards or covers (with loose alignment), packaging machines, food and beverage processing (sugar refinery, malt house manufacturers, flour mills), petrochemical plants etc. They are approved for use in ATEX Zones 0-1-2 / 20-21-22, and can be used with XPS-DMB safety relays.

Protection modes mb, tD and ia
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Pre-cabled connection
Degree of protection: IP66 & IP67
Operating zone: Sao = 5 mm, Sar = 15 mm
Dimensions: 16 x 7 x 51mm