Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

RS tilauskoodi: 695-6738Tuotemerkki: Telemecanique SensorsValmistajan osanumero.: XS118B3PAM12Sähkönumero: 2720553
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP69K

Length

50mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

General Purpose

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

24mm

Maximum Operating Temperature

+70°C

Alkuperämaa

Indonesia

Tuotetiedot

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 53,87

€ 53,87 kpl (ilman ALV)

€ 67,61

€ 67,61 kpl (Sis ALV:n)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

€ 53,87

€ 53,87 kpl (ilman ALV)

€ 67,61

€ 67,61 kpl (Sis ALV:n)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP69K

Length

50mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

General Purpose

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

24mm

Maximum Operating Temperature

+70°C

Alkuperämaa

Indonesia

Tuotetiedot

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.