Tekninen dokumentti
Tekniset tiedot
Merkki
Telemecanique SensorsThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
22 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 264 V ac/dc
IP Rating
IP69K
Length
60mm
Mounting Type
Non-Flush
Housing Material
PPS
Maximum dc Voltage
264V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
264V
Shielding
Unshielded
Maximum Switching Frequency
300Hz
Switching Current
200 mA, 300 mA
Switching Frequency
300 Hz
Series
General Purpose
Maximum Operating Temperature
+85°C
Depth
36mm
Alkuperämaa
France
Tuotetiedot
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
€ 109,55
€ 109,55 kpl (ilman ALV)
€ 137,49
€ 137,49 kpl (Sis ALV:n)
1
€ 109,55
€ 109,55 kpl (ilman ALV)
€ 137,49
€ 137,49 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Telemecanique SensorsThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
22 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 264 V ac/dc
IP Rating
IP69K
Length
60mm
Mounting Type
Non-Flush
Housing Material
PPS
Maximum dc Voltage
264V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
264V
Shielding
Unshielded
Maximum Switching Frequency
300Hz
Switching Current
200 mA, 300 mA
Switching Frequency
300 Hz
Series
General Purpose
Maximum Operating Temperature
+85°C
Depth
36mm
Alkuperämaa
France
Tuotetiedot
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.