Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 12 → 48 V dc

RS Stock No.: 198-554Brand: Telemecanique SensorsManufacturers Part No.: XS608B1NAL2Distrelec Article No.: 30304264
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

Length

51mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

M8 standard and extended detection range

Nominal detection range single (XS508) and double (XS608).
Can be flush-mounted in metal.
High switching frequency.
Output by 2 m cable or M12 and M8 connector (4 contacts).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 73.94

€ 73.94 Each (Exc. Vat)

€ 92.80

€ 92.80 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 12 → 48 V dc

€ 73.94

€ 73.94 Each (Exc. Vat)

€ 92.80

€ 92.80 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 12 → 48 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

Length

51mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

M8 standard and extended detection range

Nominal detection range single (XS508) and double (XS608).
Can be flush-mounted in metal.
High switching frequency.
Output by 2 m cable or M12 and M8 connector (4 contacts).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more