Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc

RS tilauskoodi: 444-3287Tuotemerkki: Telemecanique SensorsValmistajan osanumero.: XS618B1PAL2Sähkönumero: 2722721
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

IP Rating

IP69K

Length

62mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Alkuperämaa

Indonesia

Tuotetiedot

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 65,83

€ 65,83 kpl (ilman ALV)

€ 82,62

€ 82,62 kpl (Sis ALV:n)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc

€ 65,83

€ 65,83 kpl (ilman ALV)

€ 82,62

€ 82,62 kpl (Sis ALV:n)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

IP Rating

IP69K

Length

62mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Alkuperämaa

Indonesia

Tuotetiedot

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.