Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

RS tilauskoodi: 695-6791Tuotemerkki: Telemecanique SensorsValmistajan osanumero.: XS8C1A1MAL2Sähkönumero: 2722842
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 264 V ac/dc

Length

40mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

15mm

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz

Series

OsiSense XS

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Alkuperämaa

France

Tuotetiedot

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 161,41

€ 161,41 kpl (ilman ALV)

€ 202,57

€ 202,57 kpl (Sis ALV:n)

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

€ 161,41

€ 161,41 kpl (ilman ALV)

€ 202,57

€ 202,57 kpl (Sis ALV:n)

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, 2-Wire NO, 20 → 264 V ac/dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 264 V ac/dc

Length

40mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

15mm

Switching Current

200 mA, 300 mA

Switching Frequency

1 kHz

Series

OsiSense XS

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Alkuperämaa

France

Tuotetiedot

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).