Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 1.4 m Detection Range

Tekninen dokumentti
Tekniset tiedot
Merkki
Telemecanique SensorsSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
1.4 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
0°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+55°C
Distrelec Product Id
30304425
Better World Verification
Green Premium
Alkuperämaa
France
Tuotetiedot
Osiris XUB photoelectric sensors
€ 262,39
€ 262,39 kpl (ilman ALV)
€ 329,30
€ 329,30 kpl (Sis ALV:n)
1
€ 262,39
€ 262,39 kpl (ilman ALV)
€ 329,30
€ 329,30 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Telemecanique SensorsSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
1.4 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
0°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+55°C
Distrelec Product Id
30304425
Better World Verification
Green Premium
Alkuperämaa
France
Tuotetiedot