Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

Technical Document
Specifications
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
7 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design
€ 107.88
€ 107.88 Each (Exc. Vat)
€ 135.39
€ 135.39 Each (inc. VAT)
1
€ 107.88
€ 107.88 Each (Exc. Vat)
€ 135.39
€ 135.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
7 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design