Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 60 Beam(s), 14mm Resolution

RS tilauskoodi: 127-8317Tuotemerkki: Telemecanique SensorsValmistajan osanumero.: XUSL4E14F061NSähkönumero: 2722110
brand-logo
Näytä kaikki Light Curtains tuotteet

Tekninen dokumentti

Tekniset tiedot

Range

Preventa

Series

XUSL4E

Beam Resolution

14mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

60

Protective Height

610mm

Minimum Scanning Distance

0 m, 1 m

Maximum Scanning Distance

3 m, 6 m

Maximum Response Time

9 ms

Length

31mm

Height

663mm

Supply Voltage

24 V dc

Application

Finger

Dimensions

31 x 29.4 x 663 mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Alkuperämaa

Italy

Tuotetiedot

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Light Curtain

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 2 483,01

€ 2 483,01 1 pari (ilman ALV)

€ 3 116,18

€ 3 116,18 1 pari (Sis ALV:n)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 60 Beam(s), 14mm Resolution

€ 2 483,01

€ 2 483,01 1 pari (ilman ALV)

€ 3 116,18

€ 3 116,18 1 pari (Sis ALV:n)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 60 Beam(s), 14mm Resolution
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Range

Preventa

Series

XUSL4E

Beam Resolution

14mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

60

Protective Height

610mm

Minimum Scanning Distance

0 m, 1 m

Maximum Scanning Distance

3 m, 6 m

Maximum Response Time

9 ms

Length

31mm

Height

663mm

Supply Voltage

24 V dc

Application

Finger

Dimensions

31 x 29.4 x 663 mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Alkuperämaa

Italy

Tuotetiedot

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Light Curtain