Telemecanique Overload Relay NO/NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating

RS tilauskoodi: 314-933Tuotemerkki: TelemecaniqueValmistajan osanumero.: LR2D1306
brand-logo

Tekninen dokumentti

Tekniset tiedot

FLC Motor Rating

1 → 1.6 A

Contact Current Rating

1.6 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Tuotetiedot

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Telemecanique Overload Relay NO/NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating

Hintaa ei saatavilla

Telemecanique Overload Relay NO/NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

FLC Motor Rating

1 → 1.6 A

Contact Current Rating

1.6 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Tuotetiedot

Thermal Position Three-Pole Relays (class 10)

Approvals

  IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories