Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
IP Rating
IP65
Manufacturer Part No.
XB2BA42
Maximum Operating Temperature
+75°C
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
Price on Asking
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
1
Price on Asking
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
IP Rating
IP65
Manufacturer Part No.
XB2BA42
Maximum Operating Temperature
+75°C
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C