Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NO Output, 12 → 48 V dc, IP65, IP67

RS Stock No.: 281-1161Brand: TelemecaniqueManufacturers Part No.: XS1M12DA210D
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NO

Detection Range

2 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

Price on Asking

Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NO Output, 12 → 48 V dc, IP65, IP67

Price on Asking

Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NO Output, 12 → 48 V dc, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

NO

Detection Range

2 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes