Plug-in conn reflex detector,M18 PNP o/p
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
4 m
Output Type
PNP, Relay
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PPS
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
4 m
Output Type
PNP, Relay
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PPS