Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
IP Rating
IP65
Manufacturer Part No.
ZB2BA1+ZB2B2101
Product details
Non-Illuminated Momentary Pushbuttons
One contact block included
Maximum number of contact blocks possible are 3 rows of 2 blocks, any combination of N/O
Can be converted to a latching cation (push-push) by adding the latching device available elsewhere in this range
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
IP Rating
IP65
Manufacturer Part No.
ZB2BA1+ZB2B2101
Product details
Non-Illuminated Momentary Pushbuttons
One contact block included
Maximum number of contact blocks possible are 3 rows of 2 blocks, any combination of N/O
Can be converted to a latching cation (push-push) by adding the latching device available elsewhere in this range