Tempo GOPM-02 Optical Power Meter

RS Stock No.: 196-8385Brand: TempoManufacturers Part No.: GOPM-02
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Tempo

Equipment Type

Optical Power Meter

Connector Type

Single Port

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625nm

Resolution

0.01 dB

Model Number p

GOPM-02

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 298.00

€ 298.00 Each (Exc. Vat)

€ 373.99

€ 373.99 Each (inc. VAT)

Tempo GOPM-02 Optical Power Meter

€ 298.00

€ 298.00 Each (Exc. Vat)

€ 373.99

€ 373.99 Each (inc. VAT)

Tempo GOPM-02 Optical Power Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tempo

Equipment Type

Optical Power Meter

Connector Type

Single Port

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625nm

Resolution

0.01 dB

Model Number p

GOPM-02

Country of Origin

China

You may be interested in