Hazardous Product

Teroson Terostat PU 92 White Polyurethane Foam, 310 ml Cartridge

RS Stock No.: 630-1012Brand: TerosonManufacturers Part No.: 739215
brand-logo
View all in Expanding Foams

Technical Document

Specifications

Brand

Teroson

Model

Terostat PU 92

Package Size

310 ml

Product Form

Paste

Application

Bonding, Sealing

Colour

White

Package Type

Cartridge

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

Germany

Product details

Terostat PU 92 Sealant

A single component polyurethane adhesive/sealant for elastic sealing and bonding. Particularly effective for seam sealing and sealing of narrow joints in areas such as vehicle and vehicle body manufacture, ship and boat building, facade and plant manufacture and air conditioning and air ventilation.

Good adhesion to metals and plastics without primer
Can be painted wet on wet
Sag resistant
Excellent elasticity
Good ageing resistance

You may be interested in
Bostik Matrix 500 sealant,White 310ml
Price on AskingEach (Exc. Vat)
White Polyurethane Sealant Cartridge
Price on AskingEach (Exc. Vat)
Loctite Adhesive
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 30.37

€ 30.37 Each (inc. VAT)

Teroson Terostat PU 92 White Polyurethane Foam, 310 ml Cartridge

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 30.37

€ 30.37 Each (inc. VAT)

Teroson Terostat PU 92 White Polyurethane Foam, 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bostik Matrix 500 sealant,White 310ml
Price on AskingEach (Exc. Vat)
White Polyurethane Sealant Cartridge
Price on AskingEach (Exc. Vat)
Loctite Adhesive
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Teroson

Model

Terostat PU 92

Package Size

310 ml

Product Form

Paste

Application

Bonding, Sealing

Colour

White

Package Type

Cartridge

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

Germany

Product details

Terostat PU 92 Sealant

A single component polyurethane adhesive/sealant for elastic sealing and bonding. Particularly effective for seam sealing and sealing of narrow joints in areas such as vehicle and vehicle body manufacture, ship and boat building, facade and plant manufacture and air conditioning and air ventilation.

Good adhesion to metals and plastics without primer
Can be painted wet on wet
Sag resistant
Excellent elasticity
Good ageing resistance

You may be interested in
Bostik Matrix 500 sealant,White 310ml
Price on AskingEach (Exc. Vat)
White Polyurethane Sealant Cartridge
Price on AskingEach (Exc. Vat)
Loctite Adhesive
Price on AskingEach (Exc. Vat)