Hazardous Product

Teroson TEROSON UP 130 Paste Adhesive, 739 g

RS Stock No.: 226-9914Brand: TerosonManufacturers Part No.: Teroson UP 130
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Teroson

Trade Name

TEROSON UP 130

Adhesive Type

Polyester Adhesive

Application

Asbestos, Bakelite, Glass, Hardboard, Metal, Stone, Wood

Material Compatibility

Ceramic, Concrete, Metal, Plastic, Wood

Product Form

Paste

Package Type

Tin

Package Size

739 g

Cure Time

20 min

You may be interested in
Henkel Paste Adhesive, 130 ml
Price on AskingEach (Exc. Vat)
Loctite Paste Adhesive, 560 ml
€ 32.00Each (Exc. Vat)
Stock information temporarily unavailable.

€ 32.50

€ 32.50 Each (Exc. Vat)

€ 40.79

€ 40.79 Each (inc. VAT)

Teroson TEROSON UP 130 Paste Adhesive, 739 g

€ 32.50

€ 32.50 Each (Exc. Vat)

€ 40.79

€ 40.79 Each (inc. VAT)

Teroson TEROSON UP 130 Paste Adhesive, 739 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Henkel Paste Adhesive, 130 ml
Price on AskingEach (Exc. Vat)
Loctite Paste Adhesive, 560 ml
€ 32.00Each (Exc. Vat)

Technical Document

Specifications

Brand

Teroson

Trade Name

TEROSON UP 130

Adhesive Type

Polyester Adhesive

Application

Asbestos, Bakelite, Glass, Hardboard, Metal, Stone, Wood

Material Compatibility

Ceramic, Concrete, Metal, Plastic, Wood

Product Form

Paste

Package Type

Tin

Package Size

739 g

Cure Time

20 min

You may be interested in
Henkel Paste Adhesive, 130 ml
Price on AskingEach (Exc. Vat)
Loctite Paste Adhesive, 560 ml
€ 32.00Each (Exc. Vat)