Polyester carrier 2side tape,50m Lx9mm W

RS Stock No.: 436-2756Brand: TesaManufacturers Part No.: 04965-00174-00
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Width

9mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Modified Acrylic

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Price on Asking

Polyester carrier 2side tape,50m Lx9mm W

Price on Asking

Polyester carrier 2side tape,50m Lx9mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Width

9mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Modified Acrylic

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-40°C