Tesa 50577 Conductive Aluminium Tape, 50mm x 25m

RS Stock No.: 763-9009Brand: TesaManufacturers Part No.: 50577-00000-01IMPA: 6413889
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Aluminium Tape

Total Thickness

0.09mm

Foil Thickness

0.05mm

Width

50mm

Length

25m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

50577

Distrelec Product Id

11052073

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 56.00

€ 56.00 Each (Exc. Vat)

€ 70.28

€ 70.28 Each (inc. VAT)

Tesa 50577 Conductive Aluminium Tape, 50mm x 25m

€ 56.00

€ 56.00 Each (Exc. Vat)

€ 70.28

€ 70.28 Each (inc. VAT)

Tesa 50577 Conductive Aluminium Tape, 50mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 56.00
6 - 14€ 54.00
15+€ 51.00
You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Aluminium Tape

Total Thickness

0.09mm

Foil Thickness

0.05mm

Width

50mm

Length

25m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+160°C

Minimum Temperature Resistance

-40°C

Model Number

50577

Distrelec Product Id

11052073

Country of Origin

Germany

You may be interested in