Tesa 64621-00003-00 Transparent Double Sided Plastic Tape, 0.090mm Thick, 15 N/cm, PP Backing, 19mm x 50m

RS tilauskoodi: 436-2813Tuotemerkki: TesaValmistajan osanumero.: 64621-00003-00Distrelec Article No.: 11052110
brand-logo
Näytä kaikki Double Sided Tapes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Tesa

Tape Type

Plastic Tape

Backing Material

PP

Width

19mm

Length

50m

Thickness

0.090mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

15 N/cm

Tensile Strength

45N/cm

Maximum Operating Temperature

+80°C

Series

tesa® 64621

Model Number

64621-00003-00

Minimum Operating Temperature

-40°C

Alkuperämaa

Italy

Tuotetiedot

Economy Double-Sided Tape

Transparent double sided self adhesive tape with a Poly Propylene backing and synthetic rubber adhesive.

€ 5,60

€ 5,60 kpl (ilman ALV)

€ 7,03

€ 7,03 kpl (Sis ALV:n)

Tesa 64621-00003-00 Transparent Double Sided Plastic Tape, 0.090mm Thick, 15 N/cm, PP Backing, 19mm x 50m

€ 5,60

€ 5,60 kpl (ilman ALV)

€ 7,03

€ 7,03 kpl (Sis ALV:n)

Tesa 64621-00003-00 Transparent Double Sided Plastic Tape, 0.090mm Thick, 15 N/cm, PP Backing, 19mm x 50m

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Tesa

Tape Type

Plastic Tape

Backing Material

PP

Width

19mm

Length

50m

Thickness

0.090mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

15 N/cm

Tensile Strength

45N/cm

Maximum Operating Temperature

+80°C

Series

tesa® 64621

Model Number

64621-00003-00

Minimum Operating Temperature

-40°C

Alkuperämaa

Italy

Tuotetiedot

Economy Double-Sided Tape

Transparent double sided self adhesive tape with a Poly Propylene backing and synthetic rubber adhesive.