Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Testo 540 Light Meter, 0lx to 99999lx, ±3 %

RS Stock No.: 292-363Brand: TestoManufacturers Part No.: 0560 0540
brand-logo
View all in Light Meters

Technical Document

Specifications

Brand

Testo

Maximum Light Level

99999lx

Minimum Light Level

0lx

Best Accuracy

±3 %

Resolution

1 lx, 10 lx

Battery Life

200 h

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 46 x 25mm

Weight

95g

Height

5in

Length

43mm

Model Number p

540

Model Number (p)

540

Maximum Operating Temperature

+122°F

Width

25mm

Minimum Operating Temperature

+32°F

Distrelec Product Id

30411512

Country of Origin

China

Product details

Testo 540 pocket-sized lux meter

Innovative measurement technology in a pocket-sized version for testing ambient light conditions.

Range 0 → 99,999 Lux
Hold function, minimum / maximum
Units in lux or footcandles

Supplied with

Watch strap, belt holder, protective cap, batteries and instructions.

Stock information temporarily unavailable.

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 188.25

€ 188.25 Each (inc. VAT)

Testo 540 Light Meter, 0lx to 99999lx, ±3 %

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 188.25

€ 188.25 Each (inc. VAT)

Testo 540 Light Meter, 0lx to 99999lx, ±3 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Light Level

99999lx

Minimum Light Level

0lx

Best Accuracy

±3 %

Resolution

1 lx, 10 lx

Battery Life

200 h

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 46 x 25mm

Weight

95g

Height

5in

Length

43mm

Model Number p

540

Model Number (p)

540

Maximum Operating Temperature

+122°F

Width

25mm

Minimum Operating Temperature

+32°F

Distrelec Product Id

30411512

Country of Origin

China

Product details

Testo 540 pocket-sized lux meter

Innovative measurement technology in a pocket-sized version for testing ambient light conditions.

Range 0 → 99,999 Lux
Hold function, minimum / maximum
Units in lux or footcandles

Supplied with

Watch strap, belt holder, protective cap, batteries and instructions.