Testo 549 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 870psi

RS tilauskoodi: 913-2623Tuotemerkki: TestoValmistajan osanumero.: 0560 0550
brand-logo
Näytä kaikki Manometers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Testo

Best Accuracy

±0.5 %

Number of Pressure Ports

1

Maximum Pressure Measurement

870psi

Minimum Pressure Measurement

-14psi

Pressure Port Type

Absolute

Model Number p

549

IP Rating

IP42

Battery Type

4 x AA

Display Type

Backlit LCD

Weight

1.1kg

Width

109mm

Length

200mm

Dimensions

200 x 109 x 63mm

Minimum Operating Temperature

-20°C

Height

63mm

Maximum Operating Temperature

+50°C

Alkuperämaa

China

Tuotetiedot

testo 549 Digital Manifold

The testo 549 digital manifold is a breakthrough instrument, making analog gauges obsolete. It precisely measures high side / low side pressure and instantly displays the corresponding saturation / evaporation temperatures for 60 refrigerants.

Supplied with

Batteries, certificate of conformity, user manual

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 314,00

€ 314,00 kpl (ilman ALV)

€ 394,07

€ 394,07 kpl (Sis ALV:n)

Testo 549 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 870psi

€ 314,00

€ 314,00 kpl (ilman ALV)

€ 394,07

€ 394,07 kpl (Sis ALV:n)

Testo 549 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 870psi
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Testo

Best Accuracy

±0.5 %

Number of Pressure Ports

1

Maximum Pressure Measurement

870psi

Minimum Pressure Measurement

-14psi

Pressure Port Type

Absolute

Model Number p

549

IP Rating

IP42

Battery Type

4 x AA

Display Type

Backlit LCD

Weight

1.1kg

Width

109mm

Length

200mm

Dimensions

200 x 109 x 63mm

Minimum Operating Temperature

-20°C

Height

63mm

Maximum Operating Temperature

+50°C

Alkuperämaa

China

Tuotetiedot

testo 549 Digital Manifold

The testo 549 digital manifold is a breakthrough instrument, making analog gauges obsolete. It precisely measures high side / low side pressure and instantly displays the corresponding saturation / evaporation temperatures for 60 refrigerants.

Supplied with

Batteries, certificate of conformity, user manual