Tekninen dokumentti
Tekniset tiedot
Merkki
TestoModel Number p
Flügelrad-Sonde, Ø 100 mm
Measurement Parameters
Air Velocity, Temperature, Volume Air Flow
Maximum Air Velocity
15m/s
Best Air Velocity Accuracy
±1.5% + 0.1 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Rotary Vane
Maximum Temperature
+70°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Dimensions
375 x 105 x 46mm
Weight
360g
Height
46mm
For Use With
testo 440, testo 440 dP
Width
105mm
Length
375mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Alkuperämaa
Germany
€ 866,00
€ 866,00 kpl (ilman ALV)
€ 1 086,83
€ 1 086,83 kpl (Sis ALV:n)
1
€ 866,00
€ 866,00 kpl (ilman ALV)
€ 1 086,83
€ 1 086,83 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TestoModel Number p
Flügelrad-Sonde, Ø 100 mm
Measurement Parameters
Air Velocity, Temperature, Volume Air Flow
Maximum Air Velocity
15m/s
Best Air Velocity Accuracy
±1.5% + 0.1 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Rotary Vane
Maximum Temperature
+70°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Dimensions
375 x 105 x 46mm
Weight
360g
Height
46mm
For Use With
testo 440, testo 440 dP
Width
105mm
Length
375mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Alkuperämaa
Germany