Texas Instruments AM26LS32ACDR Line Receiver, 16-Pin SOIC

RS Stock No.: 660-8170Brand: Texas InstrumentsManufacturers Part No.: AM26LS32ACDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

Stock information temporarily unavailable.

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.91

€ 0.791 Each (In a Pack of 10) (inc. VAT)

Texas Instruments AM26LS32ACDR Line Receiver, 16-Pin SOIC
Select packaging type

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.91

€ 0.791 Each (In a Pack of 10) (inc. VAT)

Texas Instruments AM26LS32ACDR Line Receiver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 0.63€ 6.30
50+€ 0.604€ 6.04

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers