Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Quad Line Receiver IC
Input Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
€ 8.00
€ 1.60 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.008 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26LV32CD Line Receiver, 16-Pin SOIC
5
€ 8.00
€ 1.60 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.008 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26LV32CD Line Receiver, 16-Pin SOIC
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Quad Line Receiver IC
Input Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details