Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
CC2652R
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4F
Stock information temporarily unavailable.
€ 7.90
€ 7.90 Each (Exc. Vat)
€ 9.91
€ 9.91 Each (inc. VAT)
Texas Instruments ARM Cortex M4F, CC2652R Wireless MCU, 48-Pin VQFN
Select packaging type
Standard
1
€ 7.90
€ 7.90 Each (Exc. Vat)
€ 9.91
€ 9.91 Each (inc. VAT)
Texas Instruments ARM Cortex M4F, CC2652R Wireless MCU, 48-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.90 |
10 - 24 | € 7.20 |
25 - 49 | € 7.00 |
50 - 99 | € 6.80 |
100+ | € 6.60 |
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
CC2652R
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4F