Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-1.65mA
Maximum Low Level Output Current
30mA
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
18 V
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Country of Origin
Malaysia
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 10.15
€ 0.406 Each (In a Tube of 25) (Exc. Vat)
€ 12.74
€ 0.51 Each (In a Tube of 25) (inc. VAT)
25
€ 10.15
€ 0.406 Each (In a Tube of 25) (Exc. Vat)
€ 12.74
€ 0.51 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-1.65mA
Maximum Low Level Output Current
30mA
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
18 V
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Country of Origin
Malaysia
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family