Texas Instruments CD4052BE Multiplexer Dual 4:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP

RS Stock No.: 121-9243Brand: Texas InstrumentsManufacturers Part No.: CD4052BE
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.50

€ 0.46 Each (In a Tube of 25) (Exc. Vat)

€ 14.43

€ 0.577 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4052BE Multiplexer Dual 4:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP

€ 11.50

€ 0.46 Each (In a Tube of 25) (Exc. Vat)

€ 14.43

€ 0.577 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4052BE Multiplexer Dual 4:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 100€ 0.46€ 11.50
125 - 225€ 0.438€ 10.95
250 - 600€ 0.394€ 9.85
625 - 1225€ 0.355€ 8.88
1250+€ 0.338€ 8.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more